Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €58.350 |
Product Information
Product Overview
EVAL-AD5270SDZ is an AD5270 evaluation board. AD5270 is a 1024-position, 1% resistor tolerance error, SPI interface and 50-TP memory digital rheostat. This rheostat that combines industry leading variable resistor performance with non-volatile memory (NVM) in a compact package. The guaranteed industry leading low resistor tolerance error feature simplifies open-loop applications as well as precision calibration and tolerance matching applications.
- 2.7V to 5.5V single-supply operation
- ±2.5V to ±2.75V dual-supply operation for ac or bipolar operations
- SPI-compatible interface
Contents
AD5270 evaluation board, 3.3V voltage regulator ADP3303, CD w/software, Electronic data sheets AD5270, Electronic version of UG-094.
Technical Specifications
Analog Devices
Data Converter
Eval Brd AD5270, 3.3V Voltage Regulator ADP3303, CD w/Software, Electronic Data Sheets AD5270/UG-094
No SVHC (21-Jan-2025)
AD5270
Digital Rheostat
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Product Compliance Certificate