Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €49.500 |
Product Information
Product Overview
EVAL-AD5272SDZ is an evaluation board for 10bit, serial input, high precision digital rheostats. Evaluation board for the AD5272 DAC. This board can also be used to evaluate the AD5274 DAC. These devices are a single-channel, 1024 position digital rheostat with less than ±1% end-to-end resistor tolerance error and 50-time programmable memory. The AD5270 and AD5272 support a dual-supply ±2.5V to ±2.75V operation and a single-supply 2.7V to 5.5V operation making them suited for battery-powered applications and many other applications.
- Full-featured evaluation board for the AD5270/AD5272
- 4-wire ohm measurement capability
- PC control via a separately purchased system demonstration platform (SDP)
- PC software for control
- 50-times programmable (50-TP)
- 1% resistance tolerance error
- A number of link and switch options are incorporated in the evaluation board
Contents
EVAL-AD5272SDZ evaluation board, CD(Self-installing software that allows users to control the board and exercise all functions of the device, Electronic version of the AD5270/AD5272 data sheet, Electronic version of UG-094).
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Interface Module
Evaluation Board AD5272, ADP3303 3.3 V Voltage Regulator, Software CD
No SVHC (21-Jan-2025)
AD5272
Digital Potentiometer
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate