Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €96.560 |
Price for:Each
Minimum: 1
Multiple: 1
€96.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD5370EBZ
Order Code4023203
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD5370
Kit Application TypeData Converter
Application Sub TypeDAC
Kit ContentsEvaluation Board AD5370, Software CD, USB Cable
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVAL-AD5370EBZ is an evaluation board for the AD5370 designed to allow the user to fully evaluate all the functions and performance of the AD5370 prior to designing it into a system.
- Full-featured evaluation board for the AD5370
- USB interface
- PC Software for register programming
- Various reference voltages available
- Stand-alone operation
Contents
EVAL-AD5370EBZ evaluation board, Software CD, USB cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Data Converter
Kit Contents
Evaluation Board AD5370, Software CD, USB Cable
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
AD5370
Application Sub Type
DAC
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001