Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €116.000 |
Price for:Each
Minimum: 1
Multiple: 1
€116.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD5380SDZ
Order Code4628351
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD5380BSTZ-5
Kit Application TypeData Converter
Application Sub TypeVoltage Output DAC
Kit ContentsEvaluation Board AD5380BSTZ-5, Evaluation Software CD
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVAL-AD5380SDZ is an evaluation board to evaluate AD5380, 40-channel, 14bit voltage output DAC with on-chip reference.
- Full featured evaluation board for the AD5380
- On-board reference
- Various link options
- PC control in conjunction with EVAL-SDP-CB1Z system demonstration platform (SDP)
Contents
EVAL-AD5380SDZ evaluation board, CD includes (Self-installing evaluation software that allows users to control the board and exercise all functions of the device, Electronic version of the EVAL-AD5380SD user guide).
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Data Converter
Kit Contents
Evaluation Board AD5380BSTZ-5, Evaluation Software CD
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
AD5380BSTZ-5
Application Sub Type
Voltage Output DAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001