Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD5423SDZ
Order Code4032760
Your Part Number
Technical Datasheet
9 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €95.970 |
Price for:Each
Minimum: 1
Multiple: 1
€95.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD5423SDZ
Order Code4032760
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD5423BCPZ
Kit Application TypeData Converter
Application Sub TypeDAC
Kit ContentsEvaluation Board AD5423BCPZ
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EVAL-AD5423SDZ is an evaluation board for evaluating the AD5423 single channel, 16bit current or voltage output DAC with HART connectivity. The EVAL-AD5423SDZ requires the EVAL-SDPCS1Z system demonstration platform (SDP-S) board. The EVAL-AD5423SDZ interfaces to the USB port of the PC via the SDP-S board. The Analysis, Control, Evaluation (ACE) software allows simplified programming of the AD5423 and is available to use with the EVAL-AD5423SDZ.
- Fully featured evaluation board for the AD5423
- On board 2.5V ADR4525 reference
- ACE software for control
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Data Converter
Kit Contents
Evaluation Board AD5423BCPZ
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
AD5423BCPZ
Application Sub Type
DAC
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001