Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €88.750 |
Price for:Each
Minimum: 1
Multiple: 1
€88.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD5683RARDZ
Order Code4378792
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD5683R
Kit Application TypeData Converter
Application Sub TypeDAC
Kit ContentsEvaluation Board AD5683R
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVAL-AD5683RARDZ is an evaluation board for AD5683R (I2C) single-channel, serial voltage output digital-to-analogue converters (DAC). Designed to facilitate quick prototyping of the AD5683R circuits, thereby reducing design time. Board interface with the USB port of a PC via the System Demonstration Platform (SDP) controller board (EVAL-SDP-CK1Z (SDP-K1)).
- Operate from a single 2.7V to 5.5V supply
- Additionally, this devices also incorporate an internal 2.5V on-board reference
- Full-featured evaluation boards for the AD5683R (SPI, MSOP)
- On-board reference
- Various link options
- PC control in conjunction with the Analog Devices, Inc., EVALSDP-CK1Z (SDP-K1) controller board
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Data Converter
Kit Contents
Evaluation Board AD5683R
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
AD5683R
Application Sub Type
DAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001