Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €96.560 |
Product Information
Product Overview
EVAL-AD5754REBZ is an AD5754R quad, 16bit, serial input, unipolar/bipolar voltage output DAC evaluation board. The AD5754R digital-to-analogue converter operates from single supply voltages of +4.5V up to +16.5V or dual supply voltages of ±4.5V up to ±16.5V. Nominal full-scale output range is software-selectable from the options of +5V, +10V, +10.8V, ±5V, ±10V and ±10.8V. Provided on the AD5754R are integrated output amplifiers, reference buffers and proprietary power-up/power-down control circuitry.
- Full-featured evaluation Board for the AD5754R
- On-board reference
- Link options
- Direct hook-up to USB port of PC
- PC software for control
Contents
EVAL-AD5754REBZ evaluation board, Software CD.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Data Converter
Evaluation Board AD5754RBREZ, Software CD
No SVHC (21-Jan-2025)
AD5754RBREZ
DAC
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate