Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €105.340 |
Price for:Each
Minimum: 1
Multiple: 1
€105.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD5758SDZ
Order Code4628353
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD5758BCPZ-RL7
Kit Application TypeData Converter
Application Sub TypeCurrent & Voltage Output DAC
Kit ContentsEvaluation Board AD5758BCPZ-RL7
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVAL-AD5758SDZ is an evaluation board for AD5758 device. The AD5758, a single-channel, voltage and current output, digital-to-analogue converter (DAC) with on-chip dynamic power control (DPC) to minimize package power dissipation. EVAL-AD5758SDZ requires the EVAL-SDP-CS1Z board. The EVAL-AD5758SDZ interfaces to the USB port of the PC via the EVAL-SDP-CS1Z board.
- Full featured evaluation board for the AD5758
- On-board 2.5 V ADR4525 reference
- On-board ADP1031-1 isolated PMU with integrated SPI signal isolation channels
- Analysis/Control/Evaluation (ACE) software allows simplified programming of the AD5758
Contents
AD5758 evaluation board, Software.
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Data Converter
Kit Contents
Evaluation Board AD5758BCPZ-RL7
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
AD5758BCPZ-RL7
Application Sub Type
Current & Voltage Output DAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001