Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €175.130 |
Price for:Each
Minimum: 1
Multiple: 1
€175.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD5791ARDZ
Order Code4661496
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD5791
Kit Application TypeData Converter
Application Sub TypeVoltage Output DAC
Kit ContentsEvaluation Board AD5791, Reference Board EV-ADR445-REFZ
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
EVAL-AD5791ARDZ is an evaluation board to evaluate AD5791 20bit, ±1LSB INL voltage output DAC. It EVAL-AD5791ARDZ facilitate fast prototyping of the AD5791 circuits, thereby reducing design time. It provides an on-board -14V and +14V dual power supply. The evaluation board also utilizes external reference boards with an output voltage of +10V and -10V. EVAL-AD5791ARDZ interface to the USB port of a PC via a system demonstration platform (SDP-K1) controller board.
- Full featured evaluation board for the AD5791
- ADP5070 power solution generated from single 5V supply
- PC control in conjunction with the Analog Devices Inc., EVALSDP-CK1Z (SDP-K1) controller board
Contents
EVAL-AD5791ARDZ evaluation board, EV-ADR445-REFZ reference board.
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Data Converter
Kit Contents
Evaluation Board AD5791, Reference Board EV-ADR445-REFZ
SVHC
No SVHC (07-Jul-2017)
Silicon Core Number
AD5791
Application Sub Type
Voltage Output DAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001