Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
1 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €66.080 |
Price for:Each
Minimum: 1
Multiple: 1
€66.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD7747EBZ
Order Code4023150
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD7747ARUZ
No. of Bits24bit
Sample Rate45SPS
Kit Application TypeData Converter
Application Sub TypeCapacitance-to-Digital Converter
Kit ContentsEvaluation Board AD7747ARUZ
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVAL-AD7747EBZ is an evaluation board for 24bit capacitance to digital converter with temperature sensor. The evaluation board interfaces to the USB port of a PC. Evaluation software is available with the evaluation board which allows the user to easily communicate with the AD7747. Typical applications include AD7747 performance evaluation, platform to integrate the AD7747 into system design.
- Full-featured evaluation board for the AD7747
- PC evaluation software for control and measurement of the AD7747
- USB interface with cable
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
24bit
Kit Application Type
Data Converter
Kit Contents
Evaluation Board AD7747ARUZ
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
AD7747ARUZ
Sample Rate
45SPS
Application Sub Type
Capacitance-to-Digital Converter
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001