Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €109.680 |
Price for:Each
Minimum: 1
Multiple: 1
€109.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD7960FMCZ
Order Code4023156
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD7960BCPZ
No. of Bits18bit
Sample Rate5MSPS
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsEvaluation Board AD7960BCPZ
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVAL-AD7960FMCZ is an evaluation board designed to demonstrate the low power AD7960 performance (18bit, 5MSPS PulSAR® differential ADC) and to provide an easy-to-understand interface for a variety of system applications. This board operates in conjunction with the System Demonstration Platform (SDP) board, EVAL-SDP-CH1Z .
- Full-featured evaluation board for the AD7960
- Versatile analogue signal conditioning circuitry
- On-board reference, reference buffers and ADC drivers
- System demonstration board compatible (EVAL-SDP-CH1Z)
- PC software for control and data analysis of time and frequency domain
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
18bit
Kit Application Type
Data Converter
Kit Contents
Evaluation Board AD7960BCPZ
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
AD7960BCPZ
Sample Rate
5MSPS
Application Sub Type
ADC
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001