Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €82.200 |
Product Information
Product Overview
EVAL-AD9832SDZ is an evaluation board evaluating the AD9832 45mW power, 3V to 5V, 25MHz programmable waveform generator. The AD9832 is a numerically controlled oscillator employing a phase accumulator, a sine lookup table, and a 10-bit digital-to-analogue converter integrated on a single CMOS chip. Modulation capabilities are provided for phase modulation and frequency modulation. The EVAL-AD9832SDZ board is used in conjunction with the EVAL-SDP-CB1Z board available from Analog Devices, Inc. The USB-to-SPI communication to the AD9832 is completed using this Blackfin®-based development board. Suitable for DDS tuning and digital demodulation applications.
- Full featured evaluation board for the AD9832 evaluation board
- Graphic user interface software for board control and data analysis
- Connector to the EVAL-SDP-CB1Z system demonstration platform (SDP) board
- Various power supply and reference link options
Contents
Evaluation board, Software and drivers on CD.
Technical Specifications
Analog Devices
Clock & Timing
Evaluation Board AD9832BRUZ
No SVHC (21-Jan-2025)
AD9832BRUZ
Digital Synthesizer Waveform Generator
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Product Compliance Certificate