2 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €66.480 |
Product Information
Product Overview
EVAL-AD9838SDZ is an evaluation board to evaluate the AD9838 11mW power, 2.3V to 5.5V, 16MHz complete DDS. The EVAL-AD9838SDZ board is used in conjunction with an EVAL-SDP-CB1Z SDP board. The USB-to-SPI communication to the AD9838 is completed using this Blackfin®-based development board. A high performance, on-board 16MHz trimmed general oscillator is available to use as the clock for the AD9838 system. Various links and SMB connectors are also available on the EVAL-AD9838SDZ board to maximize usability. Typical applications are Biomedical sensors bioelectrical impedance analysis, electrochemical analysis, impedance spectroscopy, complex impedance measurement and non-destructive testing.
- Full featured evaluation board for the AD9838
- Graphic user interface software for board control and data analysis
- Connector to EVAL-SDP-CB1Z system demonstration platform (SDP) board
Contents
EVAL-AD9838SDZ evaluation board, Software CD.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Clock & Timing
Evaluation Board AD9838BCPZ, Software CD
No SVHC (21-Jan-2025)
AD9838BCPZ
Direct Digital Synthesizer
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate