Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €474.700 |
Price for:Each
Minimum: 1
Multiple: 1
€474.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADAR7251Z
Order Code4628343
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADAR7251WBCSZ
No. of Bits16Bit
Sample Rate1.2MSPS
Kit Application TypeData Converter
Application Sub TypeData Acquisition ADC
Kit ContentsEvaluation Board AD7928, Evaluation Software CD, Mains Power Supply Adapter, Screw/Nut Kit
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVAL-ADAR7251Z is a ADAR7251 evaluation board. The ADAR7251 is a 16bit Delta-Sigma ADC designed for 24GHz/77GHz Radar systems in a 7 mm x 7mm LFCSP-SS package. The board allows a user to program, debug and evaluate the performance of the ADAR7251. Its small form factor makes it the ideal hardware for evaluation of Radar systems using the easy interface to MMIC and DSP.
- 4-layer PCB (3.1x2.5in form factor)
- Single 5V power supply options
- Power indicator/general-purpose LEDs
- Reset and download push buttons
- 80-pin connector interface for MMIC board
- 120-pin interface for SDP-B board
- Test points to access ADAD7251 pins
Contents
Evaluation-board with 5V adapter.
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
16Bit
Kit Application Type
Data Converter
Kit Contents
Evaluation Board AD7928, Evaluation Software CD, Mains Power Supply Adapter, Screw/Nut Kit
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
ADAR7251WBCSZ
Sample Rate
1.2MSPS
Application Sub Type
Data Acquisition ADC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001