Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €54.060 |
Price for:Each
Minimum: 1
Multiple: 1
€54.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADG5248FEBZ
Order Code4032919
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADG5248FBRUZ
Kit Application TypePower Management
Application Sub TypeOvervoltage Protection
Kit ContentsEvaluation Board ADG5248FBRUZ
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVAL-ADG5248FEBZ is an evaluation board to evaluate the ADG5248F overvoltage protected 8:1 multiplexer. The ADG5248F has overvoltage detection and protection circuitry on the source pins and is protected against signals up to -55V and +55V in both the powered and unpowered states. The ADG5248F is soldered to the centre of the evaluation board and wire screw terminals are provided to connect to each of the source and drain pins.
- Supply voltages (Dual supply: ±5V to ±22V, single supply: 8V to 44V)
- Protected against overvoltage on source pins signal voltages up to -55V and +55V
- LED for visual overvoltage indication
- Parallel interface compatible with 3V logic
- On-board LDO regulator for digital supply and control (if required)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Board ADG5248FBRUZ
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
ADG5248FBRUZ
Application Sub Type
Overvoltage Protection
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001