Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €57.090 |
Price for:Each
Minimum: 1
Multiple: 1
€57.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADG901EBZ
Order Code4033151
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADG901
Kit Application TypeRF / IF
Application Sub TypeRF Switch
Kit ContentsEvaluation Board ADG901
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVAL-ADG901EBZ is an evaluation board for the ADG901 0Hz to 4.5GHz, 40dB off isolation at 1GHz, 17dBm P1dB at 1GHz SPST absorptive switch.
- RF through for board calibration
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board ADG901
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
ADG901
Application Sub Type
RF Switch
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001