Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €60.010 |
Price for:Each
Minimum: 1
Multiple: 1
€60.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADG918EBZ
Order Code4033155
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADG918
Kit Application TypeRF / IF
Application Sub TypeWideband RF Switches
Kit ContentsEvaluation Board ADG918
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVAL-ADG918EBZ is an evaluation board to evaluate ADG918 wideband, 43dB isolation at 1GHz, CMOS 1.65V to 2.75V, 2:1 Mux/SPDT absorptive switch.
- RF through for board calibration
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board ADG918
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
ADG918
Application Sub Type
Wideband RF Switches
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001