8 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €54.900 |
Product Information
Product Overview
EVAL-ADICUP3029 is an Arduino based wireless development platform for Internet of Things applications based on an ultra-low power ARM Cortex-M3 processor. The EVAL-ADICUP3029 is an Arduino and PMOD compatible form factor development board that includes Bluetooth and Wi-Fi connectivity. The board uses CrossCore Embedded Studio, an open source Eclipse based Interactive Development Environment (IDE). The EVAL-ADICUP3029 uses the ADuCM3029 ultra-low power Arm Cortex-M3 processor as the main device on board. The ADuCM3029 is an integrated mixed-signal microcontroller system for processing, control and connectivity.
- Compatible with Arduino, PMOD and Grove form factors
- Ultra-low Power ARM Cortex M3
- Open Source IDE Tools
- No external debugger/emulator tools needed
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
ADUCM302x
Cortex-M3
Evaluation Board ADUCM3029
No SVHC (21-Jan-2025)
32bit
ARM
ADUCM3029
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate