Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €155.980 |
Price for:Each
Minimum: 1
Multiple: 1
€155.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADIN1200FMCZ
Order Code4032786
Technical Datasheet
Kit Application TypeCommunication & Networking
Application Sub TypeEthernet PHY
Silicon ManufacturerAnalog Devices
Silicon Core NumberADIN1200
Product Range-
Kit ContentsEvaluation Board ADIN1200, 2x MDIO Interface Dongles
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVAL-ADIN1200FMCZ is an evaluation board for ADIN1200 robust, industrial, low power, 10Mbps and 100Mbps Ethernet PHY. It is powered by a single, external, 5V supply rail that can be supplied either via the EXT_5V connector or via the P4 plug. All chip supplies are regulated from the 5V rail providing supply rails required for AVDD_3P3 and VDDIO.
- FMC connector for MII interface, MDIO signals and status signals
- Accessible, surface-mount configuration resistors and dial switches
- Operates from a single, external, 5V supply
Contents
2 EVAL-ADIN1200FMCZ evaluation boards, 2 MDIO interface dongles.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Communication & Networking
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Application Sub Type
Ethernet PHY
Silicon Core Number
ADIN1200
Kit Contents
Evaluation Board ADIN1200, 2x MDIO Interface Dongles
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A991.b.7
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001