Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €61.370 |
Price for:Each
Minimum: 1
Multiple: 1
€61.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADM2587EARDZ
Order Code4333471
Kit Application TypeInterface
Application Sub TypeRS485 Transceivers
Silicon ManufacturerAnalog Devices
Silicon Core NumberADM2587EBRWZ
Product Range-
Kit ContentsArduino Shield Evaluation Board ADM2587EBRWZ
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVAL-ADM2587EARDZ is an Arduino shield with the widely available Arduino UNO to easily evaluate the ADM2587E RS-485 transceiver, the ADM3260 I2C isolator and the ADuM3151 SPI isolator. The ADM2587E, ADM3260, and ADuM3151 integrate Analog Devices, Inc., iCoupler® technology. The ADM2587E and ADM3260 also integrate Analog Devices isoPower DC-to-DC converter into a single package.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Application Sub Type
RS485 Transceivers
Silicon Core Number
ADM2587EBRWZ
Kit Contents
Arduino Shield Evaluation Board ADM2587EBRWZ
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001