Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €90.500 |
Price for:Each
Minimum: 1
Multiple: 1
€90.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADM2861EEBZ
Order Code4033008
Technical Datasheet
Kit Application TypeCommunication
Application Sub TypeHalf Duplex RS-485 Transceiver
Silicon ManufacturerAnalog Devices
Silicon Core NumberADM2861EBRNZ
Product Range-
Kit ContentsEvaluation Board ADM2861EBRNZ
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVAL-ADM2861EEBZ is an evaluation board to evaluate 5.7KV RMS ADM2861E, 500Kbps signal and power isolated, half-duplex RS-485 transceiver with ±15KV IEC ESD. It feature an integrated, isolated, dc-to-dc converter that provides power to the isolated side of the device with no additional ICs required.
- 2-layer PCB compliant to EN 55032/CISPR 32 Class B radiated emissions
- On-board ADP7104 LDO regulator with jumper for simplified evaluation in 5 or 3.3V configuration
- Flexible, low voltage VIO supply rail for interfacing with I/O nodes as low as 1.7V
- ESD protection on RS-485 A, B, Y and Z pins(≥±12KV/≥±15KV IEC61000-4-2 air/contact discharge)
- SMA connector for TxD input signal
- Optional on-board LTC6900 oscillator for providing TxD signal
- Screw terminal blocks for connecting power, digital signals and RS-485 signals
- Jumper selectable enable and disable for digital input signals
- Resistors and footprints for loopback test and termination
- Test points for measuring all signals
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Communication
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Application Sub Type
Half Duplex RS-485 Transceiver
Silicon Core Number
ADM2861EBRNZ
Kit Contents
Evaluation Board ADM2861EBRNZ
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001