Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €106.400 |
Price for:Each
Minimum: 1
Multiple: 1
€106.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADM3260EBZ
Order Code4333474
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeIsolator
Silicon ManufacturerAnalog Devices
Silicon Core NumberADM3260
Product Range-
Kit ContentsEval Board ADM3260
SVHCNo SVHC (07-Jul-2017)
Product Overview
EVAL-ADM3260EBZ is an evaluation board for evaluating the ADM3260 hot swappable dual I2C isolators with integrated DC-to-DC converter. Based on the isoPower technology, the integrated isolated dc-to-dc converter on the ADM3260 uses high frequency switching elements to transfer power through its transformer. Special care is taken during board layout to meet emissions standards.
- Full-featured evaluation kit for ADM3260
- Screw terminals for easy connection
- Multiple test points for easy node access
- Knob adjustable isolated dc-to-dc output voltage
- Special layout to minimize electromagnetic interference (EMI)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Application Sub Type
Isolator
Silicon Core Number
ADM3260
Kit Contents
Eval Board ADM3260
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001