Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €104.520 |
Product Information
Product Overview
EVAL-ADN4624EB1Z is an evaluation board for ADN4624 28-lead SOIC-FP isolated LVDS. It allows quick and easy evaluation of the ADN4624 low voltage differential signalling (LVDS) isolator without the need for external components. The ADN4624 employs Analog Devices, Inc., iCoupler® technology to combine a 4-channel isolator with LVDS receivers and drivers into a single, 28-lead wide body SOIC package with finer pitch. The device is capable of running at data rates of up to 2.5Gbps with low jitter. The evaluation board has a separate ground and power plane for each side of the isolator. This separation enables the evaluation of the ADN4624 with galvanic isolation between both sides of the device. 1.8V power supplies are required on each side of the ADN4624 device.
- Isolated ground planes (logic side and bus side)
- High speed layout supports 2.5Gigabit operation and precision jitter measurements
- Convenient connections through SMA terminals (1.8V power on side 1 (VDD1) and side 2 (VDD2))
- Jumper-selectable refresh mode
- Termination resistors on all LVDS receivers
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Interface
Analog Devices
-
No SVHC (21-Jan-2025)
Isolator
ADN4624BRNZ
Evaluation Board ADN4624BRNZ
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate