Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €111.560 |
Product Information
Product Overview
EVAL-ADN4693E-1EBZ evaluation board allows quick and easy evaluation of the ADN4693E-1 200Mbps, full-duplex, multipoint, low voltage differential signalling (M-LVDS) transceiver. It allows the input and output functions of the transceiver to be exercised without the need for external components. Subminiature A (SMA) connectors provide convenient connections for high speed logic and the M-LVDS bus signals. Screw terminal blocks are available to access power, ground, and digital signals. Jumper options allow control of the driver and receiver enable pins of the transceiver. The EVAL-ADN4693E-1EBZ is optimized for high speed signalling. The differential M-LVDS signal traces on the board are routed as length matched 100 ohm differential pairs. The EVALADN4693E-1EBZ features a solid ground and power plane for optimum power integrity. The board has a footprint for the ADN4693E-1 full-duplex transceiver in a 4 mm × 4 mm, 16-lead, lead frame chip scale package (LFCSP).
- Easy evaluation of the ADN4693E-1 200Mbps, full-duplex, MLVDS transceiver
- Board layout optimized for high speed signalling
- Matched track lengths on M-LVDS differential pairs with controlled 100 ohm differential impedance
- Matched track lengths on high speed DI and RO logic signals with controlled 50 ohm impedance to GND
- SMA jacks for connecting to high speed DI and RO logic signals and the M-LVDS A, B, Y, and Z signals
- Optional screw terminal connectors for accessing the RO, active-low RE, DE, and DI logic signals
- Power and ground connections through screw terminal blocks
- Jumper-selectable driver enable and receiver enable via active-low RE and DE pins
- Test point for measuring signals and multiple ground point to facilitate probing of multiple signals
- 100 ohm termination resistors across A and B signals and Y and Z signals to simulate terminated bus
Technical Specifications
Interface
Analog Devices
-
No SVHC (21-Jan-2025)
Full-Duplex, High Speed M-LVDS Transceiver
ADN4693E-1
Evaluation Board ADN4693E-1
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate