Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
1 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €185.260 |
Price for:Each
Minimum: 1
Multiple: 1
€185.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADUC7036QSPZ
Order Code4723996
Technical Datasheet
Silicon ManufacturerAnalog Devices
No. of Bits16 / 32bit
Silicon Family NameADuC70xx
Core ArchitectureARM
Core Sub-ArchitectureARM7TDMI
Silicon Core NumberADuC7036
Kit ContentsEval Board ADuC7036
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVAL-ADUC7036QSPZ is an ADuC7036 QuickStart Plus development system. Development system for evaluation of the ADuC7036, completely system solution for battery monitoring in 12V automotive applications. The QuickStart Plus Kit features debug via UART and an assembly & C-source debugging environment. In addition, it allows true non-intrusive JTAG emulation.
- Dual channel, simultaneous sampling, 16-bit, Σ-Δ ADCs (IC)
- Programmable ADC throughput from 1Hz to 8kHz
- Operates directly from 12V battery supply
- ARM7TDMI® core, 16-/32bit RISC architecture
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Family Name
ADuC70xx
Core Sub-Architecture
ARM7TDMI
Kit Contents
Eval Board ADuC7036
SVHC
No SVHC (21-Jan-2025)
No. of Bits
16 / 32bit
Core Architecture
ARM
Silicon Core Number
ADuC7036
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001