Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €82.890 |
Product Information
Product Overview
EVAL-ADUM3165EBZ is an evaluation board that allows quick and easy evaluation of the ADuM3165 USB isolators, allowing direct connection to USB hosts and peripherals without the need for additional components. The ADuM3165 employ Analog Devices, Inc., iCoupler® technology to combine isolator channels, USB transceivers, power and timing circuits, control logic and internal terminations, pull-ups, and pull-downs into a single, 20-lead, compact shrink small outline package (SSOP).
- Supports USB 2.0 data transfer ( Low/Full /High speed (1.5Mbps/12Mbps/480Mbps)
- Upstream 5V power from cable or external supply
- Accepts 3.3V or 5V external supplies
- PGOOD (power good) indicator on downstream side
- Option to connect test points
- 20-lead SSOP package option with 5.3mm creepage
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Interface
Analog Devices
-
No SVHC (07-Jul-2017)
USB Port Isolator
ADUM3165BRSZ
Evaluation Board ADUM3165BRSZ
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate