Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €28.500 |
Product Information
Product Overview
EVAL-ADuM34XEEBZ evaluation board supports simplified, efficient evaluation of the 5.7KV rms ADuM340E/ADuM341E/ADuM342E family of iCoupler® digital isolators. The EVAL-ADuM34XEEBZ board also grants the ability to examine multiple other 16-lead SOIC-W iCoupler digital isolators via the unpopulated U4, which provides the user a JEDEC standard 16-Lead SOIC-W pad layout and routing appropriate for the evaluation of supported devices. The EVAL-ADuM34XEEBZ board features V shaped grooves between each component (U1 to U4) that allow the user to split the PCB into sections and examine a specific device of their choice on a breadboard or similar prototyping board for ease of use. Power and the inputs/outputs can be connected either directly to the pin header connectors or onto a prototyping board. The EVAL-ADuM34XEEBZ board follows printed circuit board (PCB) design practices, including a ground plane on each side of the isolation barrier.
- Simplified evaluation of the ADuM340E/ADuM341E/ADuM342E digital isolator family
- U4 not inserted to allow evaluation of other supported iCoupler digital isolator in WSOIC-16 package
- Enable controls
- Small, easy configuration optimized for rapid evaluation on breadboards/prototype boards
- Test points can be fitted to measure all signals
- No other EMI or noise mitigation design features are included on this board
Technical Specifications
Evaluation
Analog Devices
-
No SVHC (21-Jan-2025)
Quad Digital Isolators
ADUM34XE
Evaluation Board ADuM340E/ADuM341E/ADuM342E
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate