Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €58.370 |
Product Information
Product Overview
EVAL-ADUM4165EBZ is an evaluation board that allows quick and easy evaluation of the ADuM4165 5.7KV RMS digital isolator for isolated USB 2.0 high speed (upstream clock input). Allowing direct connection to USB hosts and peripherals without the need for additional components. The ADuM4165 employ Analog Devices, Inc., iCoupler® technology to combine isolator channels, USB transceivers, power and timing circuits, control logic and internal terminations, pull-ups, and pull-downs into a single. The evaluation board have a separate ground and power plane for each side of the isolator. This separation enables the evaluation of the ADuM4165 with galvanic isolation between both sides of this device.
- Supports USB 2.0 data transfer ( Low/Full /High speed (1.5Mbps/12Mbps/480Mbps)
- Standard USB Type A and Type B connectors
- Upstream 5V power from cable or external supply
- Downstream power from external supply
- Accepts 3.3V or 5V external supplies
- PGOOD (power good) indicator on downstream side
- Optional connection of external clock and option to connect test points
- 20-lead SOIC-IC package option with 8.3mm creepage
Warnings
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Notes
However, the board have not been certified for safety when using high voltages, and testing must be carried out by qualified personnel only.
Technical Specifications
Interface
Analog Devices
-
No SVHC (25-Jun-2025)
Digital Isolator
ADUM4165BRIZ
Evaluation Board ADUM4165BRIZ
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate