Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €62.780 |
Product Information
Product Overview
EVAL-ADUM5411EBZ is an evaluation board with iCoupler quad-channel isolators and integrated DC-to-DC converters. The EVALADuM5411EBZ supports signal distribution, loopback, and loads referenced to the power and ground planes. The evaluation board also has EMI evaluation and bypass and bulk capacitors. Signal sources can be conducted to the board through header pins or through edge mounted SMA connectors (SMA connectors must be ordered separately). Screw terminal blocks on the evaluation board provide power connections. The board includes 0.2inch header positions for compatibility with active probes (probe header pins must be ordered separately).
- Access to 4 data channels and data output enable control pins
- Easily configurable isoPower dc-to-dc converter controls
- Split primary- secondary power planes for independent operation of data ch, isoPower DC-DC converter
- Multiple connection options for data and power
- Support for printed circuit board (PCB) edge mounted coaxial connectors
- Support for active probes
- Layout for electromagnetic interference (EMI) evaluation
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Interface
Analog Devices
-
No SVHC (21-Jan-2025)
Digital Isolator
ADuM5411BRSZ
Evaluation Board ADuM5411BRSZ
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate