Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €129.140 |
Product Information
Product Overview
EVAL-ADXL362Z-DB is an ADXL362 datalogger/development board. The ADXL362 development board is an easy-to-use tool designed to shorten application development time by enabling data collection and firmware development on an existing hardware platform. To highlight the ultralow power consumption offered by the ADXL362, the board is designed as a low-power platform. Communications and processing are performed by a Renesas RL78/G13 ultralow power microcontroller, and firmware is written in C. An e-paper display shows numeric or graphical output, depending on the firmware loaded. The board is fully programmable via USB and a development environment and header files are available from Renesas. The board is pre-configured as a motion-activated on/off switch. Other firmware examples available are a tilt sensor, a datalogger, and a real-time data viewer (provided with a GUI that graphs real-time acceleration data on a computer screen).
- Board can be powered over USB, with a CR2450 coin cell battery or from an external supply
Contents
ADXL362 datalogger/development board, 1 x MicroSD card with USB reader, 1 x USB cable, 1 x E-Ink electronic paper display, 1 x Piece of double-sided foam tape.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Development Board
Accelerometer - Three-Axis
No SVHC (07-Jul-2017)
ADXL362
Evaluation Board ADXL362, MicroSD Card, USB Cable, Paper Display, Double Sided Foam Tape
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate