Print Page
Image is for illustrative purposes only. Please refer to product description.
39 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €56.020 |
Price for:Each
Minimum: 1
Multiple: 1
€56.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-CN0326-PMDZ
Order Code4023088
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD8603, AD7793, ADUM5401
Kit Application TypeSensing - Temperature
Application Sub TypepH Monitor
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsEvaluation Board CN0326, Software CD
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVAL-CN0326-PMDZ is a isolated low power pH monitor with temperature compensation. The CN-0326 evaluation software is used to capture the data from the EVAL-CN0326-PMDZ circuit board.
Contents
EVAL-CN0326-PMDZ evaluation board, Software CD.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Sensing - Temperature
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
AD8603, AD7793, ADUM5401
Application Sub Type
pH Monitor
Core Sub-Architecture
-
Kit Contents
Evaluation Board CN0326, Software CD
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001