Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €52.240 |
Price for:Each
Minimum: 1
Multiple: 1
€52.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-CN0583-SOM
Order Code4333507
Technical Datasheet
Silicon ManufacturerNXP
Silicon Core NumberCN0583
Kit Application TypeSensor
Application Sub TypeSmoke Detector
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsReference Design System-On-Module CN0583
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVAL-CN0583-SOM is a multistandard micropower verified smoke detector module. This system includes all of the components needed for standalone operation such as an on-board optical sensor, microcontroller, temperature sensor, and power regulators. The design of the SOM features castellated pins that allow it to be fitted into a carrier board or soldered directly to a custom application board for test and development.
- Complete smoke detector system on module
- Micropower operation for <gt/>10 year battery lifetime
- UL 217 & UL 268 verified smoke detector algorithm
- EN 54-7 & EN 14604 verified smoke detector algorithm
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
NXP
Kit Application Type
Sensor
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
CN0583
Application Sub Type
Smoke Detector
Core Sub-Architecture
-
Kit Contents
Reference Design System-On-Module CN0583
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001