Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €38.830 |
Price for:Each
Minimum: 1
Multiple: 1
€38.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-INAMP-82RMZ
Order Code4033270
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD8220
Kit Application TypeSignal Conditioning
Application Sub TypeInstrumentation Amplifier
Kit ContentsEvaluation Board AD8220
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVAL-INAMP-82RMZ is an evaluation board for instrumentation amplifiers in the high performance pinout. This board can be used to evaluate the AD8220/8221/8226/8227/8228/8236/8421/8422 in MSOP package.
- Easy-to-use evaluation board (shipped with an assortment of Analog Devices in-amps)
- Solder in the in-amp to be tested and test pins already populated
- Decoupling capacitors already populated
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Signal Conditioning
Kit Contents
Evaluation Board AD8220
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
AD8220
Application Sub Type
Instrumentation Amplifier
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001