1 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €42.480 |
Product Information
Product Overview
EVAL-INAMP-82RZ is an evaluation board for instrumentation amplifiers in the high performance pinout. This board can be used to evaluate the AD8221/8226/8227/8228/8229/8421/8422/8428/8429 in SOIC package. The evaluation board is arranged so that users can easily solder on the gain resistor. The in-amp reference pin can connect to ground through a solder short or connect to the source of the user through the test pin. A small prototyping area allows interfacing to another part in an SOIC package.
- Easy-to-use evaluation board (shipped with an assortment of Analog Devices in-amps)
- Solder in the in-amp to be tested and test pins already populated
- Decoupling capacitors already populated
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Amplifier
Eval Brd AD8221, AD8226, AD8227, AD8228, AD8229, AD8421, AD8428, AD8429 in SOIC
No SVHC (21-Jan-2025)
AD8221, AD8226, AD8227, AD8228, AD8229, AD8421, AD8428, AD8429
Instrumentation Amplifier
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate