Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,316.000 |
Product Information
Product Overview
EVAL-LTC9101-2 is a 48-channel power sourcing equipment (PSE) that complies with IEEE 802.3bt. This is a 24-port IEEE 802.3bt LTC9101-2/LTC9102 evaluation kit. This kit includes the DC3159A-C daughter card, DC3017A-B motherboard, and features the LTC9101-2 and LTC9102 chipset. In the EVAL-LTC9101-2 KIT, the daughter card has a single LTC9101-2 digital controller chipset. The digital controller interfaces with four LTC9102 (12-channel) analogue controllers for a total of 48 PSE channels.
- Connects to up to twenty-four, 802.3af/at/bt PDs directly at each port for 4-pair power evaluation
- Kit version can operate autonomously or with host control over I2C
Contents
DC3159A-C daughter card, DC3017A-B motherboard.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management - Power Over Ethernet
Evaluation Board LTC9101-2, Daughter Card DC3159A-C, Motherboard DC3017A-B
No SVHC (21-Jan-2025)
LTC9101-2
Power Over Ethernet (POE), PSE Controller
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate