Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.280 |
Product Information
Product Overview
FTHR-PMD-INTZ is an add-on feather to PMOD adaptor board especially built for very small form factor MCU host boards called “feathers”, which require special connectors to be used with other PMOD boards. This interposer board interfaces with up to two PMOD boards via the SPI or I2C interface. Furthermore, this add-on adapter board adheres to both standards, the Digilent Pmod™ interface specification and Adafruit feather specification.
- Connect 2 PMOD boards (1- SPI and 1-I2C)
- Configurable to either 3.3V or 1.8V input/output logic levels
- SPI and I2C Ports have independent I/O voltage control
- Mates directly with a Feather compatible MCU platform
- Powered directly from any host Feather MCU platform
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adapter Board
-
Analog Devices MAX32630FTHR, MAX32650FTHR, MAX32655FTHR, MAX32666FTHR, MAX78000FTHR Brds, Pmod brds
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate