Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €61.360 |
10+ | €55.370 |
25+ | €54.260 |
500+ | €53.160 |
Product Information
Product Overview
HMC1040LP3CE is a self-biased GaAs MMIC low noise amplifier. This amplifier operates between 24GHz and 43.5GHz, delivering 23dB of small signal gain, 2.2dB noise figure, and output IP3 of +22dBm, while requiring only 70mA from a +2.5V supply. The P1dB output power of +12dBm enables the LNA to function as a LO driver for many of Hittite’s balanced, I/Q and image reject mixers. It features I/Os that are DC blocked and internally matched to 50 ohm and is ideal for high capacity microwave radios and VSAT applications. It is widely used in application such as point-to-point radios, test instrumentation, SatCom transponders & VSAT, industrial sensors, EW & ECM subsystems etc.
- Gain variation over temperature is 0.022dB /°C typ at (24GHz to 27.5GHz, TA = +25°C)
- Noise figure is 2.7dB typ at (24GHz to 27.5GHz, TA = +25°C)
- Input return loss is 11dB typ at (24GHz to 27.5GHz, TA = +25°C)
- Output return loss is 16dB typ at (24GHz to 27.5GHz, TA = +25°C)
- Output power for 1dB compression is 12dBm typ at (24GHz to 27.5GHz, TA = +25°C)
- Saturated output power (Psat) is 14dBm typ at (24GHz to 27.5GHz, TA = +25°C)
- Operating temperature is -40°C to +85°C
- Package style is 16-lead QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
24GHz
25dB
QFN
-
-40°C
-
MSL 1 - Unlimited
43.5GHz
2.7dB
16Pins
2.5V
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate