Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €153.400 |
10+ | €137.920 |
25+ | €135.160 |
100+ | €132.400 |
Product Information
Product Overview
HMC1049LP5E is a GaAs MMIC low noise amplifier (LNA) that operates between 0.3GHz and 20GHz. This LNA provides 15dB of small signal gain, 1.8dB noise figure, and an IP3 output of 29dBm, yet requires only 70mA from a 7V supply. The P1dB output power of 14.5dBm enables the LNA to function as a local oscillator (LO) driver for balanced, I/Q, or image rejection mixers. VDD can also be applied to Pin 21, although Pin 21 requires a bias tee with VDD = 4V. It is used in applications such as test instrumentation, high linearity microwave radios, VSAT and SATCOM, military and space etc.
- PSAT output power is 17.5dBm typical at (TA = 25°C, VDD = 7V, IDD = 70mA)
- High gain is 15dB typical at (TA = 25°C, VDD = 7V, IDD = 70mA)
- Output IP3 is 29dBm typical at (TA = 25°C, VDD = 7V, IDD = 70mA)
- Supply voltage is 7V at 70mA
- 50 ohm matched input/output (I/O)
- Input return loss is 15dB typical at (TA = 25°C, VDD = 7V, IDD = 70mA)
- Output return loss is 8dB typical at (TA = 25°C, VDD = 7V, IDD = 70mA)
- Operating temperature range from -40°C to +85°C
- Package style is 32-lead LFCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
300MHz
16.5dB
QFN-EP
5V
-40°C
-
MSL 1 - Unlimited
20GHz
2.7dB
32Pins
7V
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate