Print Page
Image is for illustrative purposes only. Please refer to product description.
125 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.580 |
10+ | €7.450 |
25+ | €7.060 |
100+ | €6.510 |
250+ | €6.190 |
500+ | €5.950 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€8.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC245AQS16ETR
Order Code4030547
Technical Datasheet
Frequency Min0Hz
Frequency Max3.5GHz
RF IC Case StyleQSOP
No. of Pins16Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HMC245AQS16E is a low cost non-reflective SP3T switch. Covering DC to 3.5GHz, this switch offers 30dB to 40dB isolation and a low insertion loss of 0.7dB. A 2:3 TTL/CMOS compatible decoder is integrated on the switch requiring only 2 control lines and a single +5V bias to select each path, replacing 6 control lines normally required by GaAs SP3T switches. It is widely used in application such as base station infrastructure, CATV / DBS, wireless local loop, test equipment etc.
- Non-reflective design
- “All Off” isolation state
- Single positive supply: Vdd = +5V
- Insertion loss is 0.7dB typical at (DC - 2GHz, TA = +25°C)
- Return loss is 23dB typical at (DC - 1.5GHz, TA = +25°C)
- Input power for 1dB compression is 29dBm typical at (0.3 - 2.5GHz, TA = +25°C)
- Input third order intercept is 48dBm typical at (0.3 - 2.5GHz, TA = +25°C)
- Switching characteristics is 40ns typical at (0.3 - 3.5GHz, TA = +25°C)
- Operating temperature is -40°C to +85°C
- Package style is 16 lead QSOP SMT
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
0Hz
RF IC Case Style
QSOP
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Max
3.5GHz
No. of Pins
16Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability