Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €91.900 |
10+ | €84.030 |
25+ | €82.350 |
100+ | €80.670 |
Product Information
Product Overview
HMC253ALC4 is a GaAs MIMIC SP8T non-reflective switch. The switch offers a single positive bias and true TTL/CMOS compatibility enabling it to operate with 0/+3V control and a +5V supply. A 3:8 decoder is integrated on the switch requiring only 3 control lines and a positive bias to select each path. The HMC253ALC4 SP8T will replace multiple configurations of SP4T and SPDT MMIC switches. Typical application includes basestations and repeaters, WiMAX/WiBro and fixed wireless, cellular/3G infrastructure, CATV/DBS, and military and Hi-Rel.
- Non-reflective topology
- Insertion loss is 1.6dB (typ, DC - 3.0GHz, TA = +25°C, Vdd = +5V)
- Isolation is 39dB (typ, DC - 3.0GHz, TA = +25°C, Vdd = +5V)
- Return loss is 13dB (typ, 0.3 - 3.0GHz, “on state”, TA = +25°C)
- Return loss (RF1-8) is 10dB (typ, 0.3 - 3.5GHz, “off state”, TA = +25°C)
- Input power for 1dB compression is 24dBm (typ, 0.5 - 3.5GHz, TA = +25°C)
- Input third order intercept (two-tone input power = +10dBm each tone) is 43dBm (typ, 0.5 - 3.5GHz)
- Switching characteristics is 30ns (typ, tRISE, tFALL (10/90% RF)
- Switching characteristics is 100ns (typ, tON, tOFF (50% CTL to 10/90% RF)
- 24 lead LCC-EP package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
0Hz
LCC-EP
4.5V
-40°C
-
MSL 3 - 168 hours
3.5GHz
24Pins
5.5V
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate