Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 82+ | €7.500 |
Product Information
Product Overview
HMC311LP3E is a GaAs InGaP heterojunction bipolar transistor (HBT) gain block MMIC SMT DC to 6GHz amplifier. It can be used as either a 50 ohm gain stage or to drive the LO of HMC mixers with upto +17dBm output power. It offers 14.5dB of gain and an output IP3 of +32dBm while requiring only 56mA from a +5V supply. The Darlington feedback pair used results in reduced sensitivity to normal process variations and yields excellent gain stability over temperature while requiring a minimal number of external bias components. It is used in applications such as cellular / PCS / 3G, fixed wireless & WLAN, CATV & cable modem, microwave radio.
- Gain variation over temperature is 0.005dB/°C typical at (DC - 2GHz, TA = +25°C)
- Return loss input / output is 13dB typical at (DC - 1GHz, TA = +25°C)
- Reverse isolation is 18dB typical at (DC - 6GHz, TA = +25°C)
- Output power for 1dB compression (P1dB) is 15.5dBm typical at (DC - 2GHz, TA = +25°C)
- Noise figure is 6.6dB typical at (DC - 6GHz, TA = +25°C)
- Supply current is 55mA typical at (TA = +25°C)
- Supply voltage is 5V
- Operating temperature range from -40°C to +85°C
- Package style is 16-lead lead frame chip scale [LFCSP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
0Hz
14.5dB
LFCSP-EP
-
-40°C
-
MSL 1 - Unlimited
6GHz
4.5dB
16Pins
5V
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate