Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €12.560 |
10+ | €8.680 |
25+ | €7.670 |
100+ | €6.530 |
250+ | €6.310 |
500+ | €6.300 |
Product Information
Product Overview
HMC311SC70E is a GaAs InGaP heterojunction bipolar transistor (HBT) gain block MMIC SMT DC to 8GHz amplifier. The amplifier can be used as either a cascadable 50 ohm gain stage or to drive the LO port of HMC mixers with upto +15dBm output power. It offers 15dB of gain and an output IP3 of +30dBm while requiring only 54mA from a +5V supply. The darlington topology results in reduced sensitivity to normal process variations, and yields excellent gain stability over temperature while requiring a minimal number of external bias components. It is used in application such as cellular / PCS / 3G, WiBro / WiMAX / 4G, fixed wireless & WLAN, CATV & cable modem, microwave radio & test equipment etc.
- Gain variation over temperature is 0.004dB/°C typ at (DC - 1GHz, TA = +25°C)
- Return loss input / output is 15dB typ at (DC - 8GHz, TA = +25°C)
- Reverse isolation is 18dB typ at (DC - 8GHz, TA = +25°C)
- Noise figure is 5dB typ at (DC - 8GHz, TA = +25°C)
- Supply current is 55mA typ at (Vs= 5V, Rbias= 22 ohm, TA = +25°C)
- Operating temperature is -40°C to +85°C
- Package style is SC70
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
0Hz
15dB
SC-70
-
-40°C
-
MSL 1 - Unlimited
8GHz
5dB
6Pins
5V
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate