Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €41.510 |
| 10+ | €36.340 |
| 25+ | €34.550 |
| 100+ | €33.860 |
| 250+ | €33.170 |
Product Information
Product Overview
HMC326MS8G is a high efficiency GaAs InGaP Heterojunction Bipolar Transistor (HBT) MMIC driver amplifier. It operate between 3GHz and 4.5GHz. The amplifier is packaged in a low cost, surface mount 8 leaded package with an exposed base for improved RF and thermal performance. The amplifier provides 21dB of gain and +26dBm of saturated power from a +5V supply voltage. Power down capability is available to conserve current consumption when the amplifier is not in use. Internal circuit matching was optimized to provide greater than 40% PAE. It is used in application such as microwave radios, broadband radio systems, wireless local loop driver amplifier etc.
- Output third order intercept (IP3) is 36dBm typical
- Output power for 1dB compression (P1dB) is 23.5dBm typical
- Noise figure is 5dB typical
- Switching speed is 10ns typical
- Supply current (Icc) is 130mA typical at (Vpd = 5V)
- Gain variation over temperature is 0.025dB / °C typical
- Operating temperature is -40 to +85 °C
- Package style is 8-lead mini small outline with exposed pad [MINI-SO-EP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
3GHz
21dB
MSOP-EP
-
-40°C
-
MSL 1 - Unlimited
4.5GHz
5dB
8Pins
5V
85°C
-
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Product Compliance Certificate