Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €47.440 |
Price for:Each
Minimum: 1
Multiple: 1
€47.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC342LC4
Order Code4030269
Technical Datasheet
Frequency Min13GHz
Frequency Max25GHz
Gain22dB
Noise Figure Typ3.5dB
RF IC Case StyleLCC-EP
No. of Pins24Pins
Supply Voltage Min2.7V
Supply Voltage Max3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HMC342LC4 is a GaAs pHEMT MMIC low noise amplifier. The low noise figure performance of 3.5dB is ideal for receive and transmit pre-driver applications. The RF I/O is DC blocked and matched to 50 Ohms for ease of use. This allows the use of surface mount manufacturing techniques and requires no external matching components. Typical application includes point-to-point radios, point-to-multi-point radios & VSAT, test equipment & sensors, military end use.
- Frequency range from 13 to 18GHz (TA = +25°C, Vdd = +3V, Idd = 43mA)
- Gain is 22dB (typ, 13 to 18GHz, TA = +25°C, Vdd = +3V, Idd = 43mA)
- Gain variation over temperature is 0.025dB/ °C (typ, 13 to 18GHz, TA = +25°C, Vdd = +3V, Idd = 43mA)
- Noise figure is 3.5dB (typ, 13 to 18GHz, TA = +25°C, Vdd = +3V, Idd = 43mA)
- Input return loss is 15dB (typ, 13 to 18GHz, TA = +25°C, Vdd = +3V, Idd = 43mA)
- Output return loss is 15dB (typ, 13 to 18GHz, TA = +25°C, Vdd = +3V, Idd = 43mA)
- Output power for 1dB compression is 7dBm (typ, 13 to 18GHz, TA = +25°C, Vdd = +3V, Idd = 43mA)
- Saturated output power is 9dBm (typ, 13 to 18GHz, TA = +25°C, Vdd = +3V, Idd = 43mA)
- Output third order intercept is 16dBm (typ, 13 to 18GHz, TA = +25°C, Vdd = +3V, Idd = 43mA)
- LCC-EP-24 package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
13GHz
Gain
22dB
RF IC Case Style
LCC-EP
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Frequency Max
25GHz
Noise Figure Typ
3.5dB
No. of Pins
24Pins
Supply Voltage Max
3.3V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability