Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €40.620 |
10+ | €35.550 |
25+ | €33.810 |
100+ | €33.130 |
250+ | €32.460 |
Price for:Each
Minimum: 1
Multiple: 1
€40.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC346ALP3E
Order Code4030682
Technical Datasheet
Frequency Max14GHz
Frequency Min0Hz
Attenuation - Typical30dB
RF Attenuator TypeVoltage Controlled Attenuator
Insertion Loss2.7dB
Control Voltage Min-5V
Control Voltage Max0V
RF Input Power10dBm
RF IC Case StyleLFCSP-EP
No. of Pins16Pins
Operating Temperature Max85°C
Operating Temperature Min-40°C
Product Range-
Product Overview
HMC346ALP3E is an absorptive voltage variable attenuator (VVA). It features an on-chip reference attenuator for use with an external op-amp to provide simple single voltage attenuation control, 0 to -5V. Typical application includes basestation infrastructure, fibre optics and broadband telecom, microwave radio and VSAT, military radios, radar, and ECM, test instrumentation.
- Low phase shift vs. attenuation, simplified voltage control
- Insertion loss is 2.6dB (typ, DC - 10GHz, TA = +25°C, 50 Ohm system)
- Attenuation range is 30dB (typ, DC - 10GHz, TA = +25°C, 50 Ohm system)
- Return loss is 10dB (typ, DC - 14GHz, TA = +25°C, 50 Ohm system)
- Switching characteristics is 8ns (typ, tRISE, tFALL (10/90% RF))
- Input power for 0.25dB compression (0.5 -14GHz) is +10dBm (typ, min. Atten, TA = +25°C)
- Input third order intercept (0.5 - 14GHz) (two-tone input power = -8dBm each tone) is +30dBm (typ)
- LFCSP-EP-16 package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Max
14GHz
Attenuation - Typical
30dB
Insertion Loss
2.7dB
Control Voltage Max
0V
RF IC Case Style
LFCSP-EP
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Frequency Min
0Hz
RF Attenuator Type
Voltage Controlled Attenuator
Control Voltage Min
-5V
RF Input Power
10dBm
No. of Pins
16Pins
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability