Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €58.830 |
Price for:Each
Minimum: 1
Multiple: 1
€58.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC383LC4
Order Code4030279
Technical Datasheet
Frequency Min12GHz
Frequency Max30GHz
Gain16dB
Noise Figure Typ10.5dB
RF IC Case StyleLCC-EP
No. of Pins24Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HMC383LC4 is a general purpose GaAs PHEMT MMIC driver amplifier. Consistent gain and output power across the operating band make it possible to use a common driver/LO amplifier approach in multiple radio bands. The RF I/Os are DC blocked and matched to 50 Ohms for ease of use. Typical application includes point-to-point radios, point-to-multi-point radios & VSAT, test equipment & sensors, LO driver for HMC mixers, military & space.
- Frequency range from 12 to 16GHz (TA = +25° C, Vdd = +5V)
- Gain is 15dB (typ, 12 to 16GHz, TA = +25° C, Vdd = +5V)
- Gain variation over temperature is 0.02dB/ °C (typ, 12 to 16GHz, TA = +25° C, Vdd = +5V)
- Input return loss is 14dB (typ, 12 to 16GHz, TA = +25° C, Vdd = +5V)
- Output return loss is 14dB (typ, 12 to 16GHz, TA = +25° C, Vdd = +5V)
- Output power for 1dB compression is 15dBm (typ, 12 to 16GHz, TA = +25° C, Vdd = +5V)
- Saturated output power is 17dBm (typ, 12 to 16GHz, TA = +25° C, Vdd = +5V)
- Output third order intercept is 24dBm (typ, 12 to 16GHz, TA = +25° C, Vdd = +5V)
- Noise figure is 10.5dB (typ, 12 to 16GHz, TA = +25° C, Vdd = +5V)
- LCC-EP-24 package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
12GHz
Gain
16dB
RF IC Case Style
LCC-EP
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Frequency Max
30GHz
Noise Figure Typ
10.5dB
No. of Pins
24Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability