Print Page
Image is for illustrative purposes only. Please refer to product description.
91 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.370 |
10+ | €13.760 |
25+ | €13.480 |
Price for:Each
Minimum: 1
Multiple: 1
€16.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
HMC386LP4E are GaAs InGaP heterojunction bipolar transistor (HBT) MMIC VCO with integrated resonators, negative resistance devices, varactor diodes, and buffer amplifier. Typical application includes low noise MMIC VCO w/buffer amplifier for wireless infrastructure, industrial controls, test equipment, military.
- No external resonator needed
- Frequency range from 2.6 to 2.8GHz (TA = +25°C, Vcc = +3V)
- Power output is 5dBm (typ, TA = +25°C, Vcc = +3V)
- SSB phase noise a 100KHz offset, Vtune= +5V at RFOUT is -114dBc/Hz (typ, TA = +25°C)
- Tune voltage range from 0 to 10V (TA = +25°C, Vcc = +3V)
- Supply current (Icc) (Vcc = +3V) is 35mA (typ, TA = +25°C, Vcc = +3V)
- Tune port leakage current is 10μA (max, TA = +25°C, Vcc = +3V)
- Output return loss is 9dB (typ, TA = +25°C, Vcc = +3V)
- Frequency drift rate is 0.3MHz/°C (typ, TA = +25°C, Vcc = +3V)
- 24 lead QFN package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency
2.8GHz
Supply Voltage Max
3.25V
No. of Pins
24Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Supply Voltage Min
2.75V
Digital IC Case
QFN-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001