Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €92.250 |
| 10+ | €80.850 |
| 25+ | €79.230 |
| 100+ | €77.620 |
Price for:Each
Minimum: 1
Multiple: 1
€92.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC392ALC4
Order Code4034031
Technical Datasheet
Frequency Min3.5GHz
Frequency Max8GHz
Gain17dB
Noise Figure Typ1.8dB
RF IC Case StyleLCC
No. of Pins24Pins
Supply Voltage Min2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HMC392ALC4 is a GaAs MMIC low noise amplifier. This functions well as a low noise front end or as a driver amplifier. It allows the use of surface mount manufacturing techniques and is suitable for high reliability military, industrial and space applications. Typical application includes point-to-point radios, VSAT, LO driver for HMC mixers, military EW, ECM, C³I, space.
- No external matching components required
- Frequency range from 3.5 to 8.0GHz (TA = +25°C, Vdd= +5V)
- Gain is 17dB (typ, TA = +25°C, Vdd= +5V)
- Gain variation over temperature is 0.006dB/ °C (typ, TA = +25°C, Vdd= +5V)
- Input return loss is 13dB (typ, TA = +25°C, Vdd= +5V)
- Output return loss is 15dB (typ, TA = +25°C, Vdd= +5V)
- Output power for 1dB compression (P1dB) is 19dBm (typ, TA = +25°C, Vdd= +5V)
- Saturated output power (Psat) is 20dBm (typ, TA = +25°C, Vdd= +5V)
- Noise figure is 1.8dB (typ, TA = +25°C, Vdd= +5V)
- 24 lead LCC package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
3.5GHz
Gain
17dB
RF IC Case Style
LCC
Supply Voltage Min
2V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Frequency Max
8GHz
Noise Figure Typ
1.8dB
No. of Pins
24Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability