Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €87.540 |
10+ | €73.940 |
25+ | €72.460 |
100+ | €70.980 |
Product Information
Product Overview
HMC4069LP4E is a integer-N synthesizer. It incorporates a 10MHz to 1300MHz digital phase-frequency detector with a 10MHz to 2900MHz 5-bit frequency counter. It is intended for use in low phase noise synthesizer applications. The combination of high frequency of operation along with its ultra low phase noise floor make possible synthesizers with wide loop bandwidth and low N resulting in fast switching and very low phase noise. When used in conjunction with a differential loop amplifier, this device generates output voltages that can be used to phase lock a VCO to a reference oscillator. It is used in applications such as point-to-point radios, satellite communication systems, military applications, sonet clock generation etc.
- Ultra low SSB phase noise floor is -151dBc/Hz typical at (10KHz offset at 100MHz)
- Integrated output resistors
- Improved input sensitivity
- Lock detect and invert functionality
- Input power range is 5dBm typical at (TA = +25° C, Vcc = 5V)
- Supply voltage is 5V typical at (TA = +25° C, Vcc = 5V)
- Supply current is 295mA typical at (TA = +25° C, Vcc = 5V)
- Operating temperature is -40°C to +85°C
- Package style is 24-pin SMT
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency
4.75V
QFN-EP
-40°C
-
No SVHC (21-Jan-2025)
2.9GHz
5.25V
24Pins
85°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate