Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 66+ | €12.750 |
Price for:Each
Minimum: 66
Multiple: 66
€841.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC408LP3E
Order Code4030285
Technical Datasheet
Frequency Min5.1GHz
Frequency Max5.9GHz
Gain20dB
Noise Figure Typ6dB
RF IC Case StyleQFN-EP
No. of Pins16Pins
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HMC408LP3E is a high efficiency GaAs InGaP Heterojunction Bipolar Transistor (HBT) power amplifier MMIC. The input is internally matched to 50 Ohms while the output requires a minimum of external components. Vpd can be used for full power down or RF output power/current control. Typical application 802.11a & HiperLAN WLAN, UNII & point-to-point / multi-point radios, access point radios.
- Frequency range from 5.7 to 5.9GHz (TA = +25°C, Vs = 5V, Vpd = 5V)
- Gain is 20dB (typ, 5.7 to 5.9GHz, TA = +25°C, Vs = 5V, Vpd = 5V)
- Gain variation over temperature is 0.045dB/ °C (typ, 5.7 to 5.9GHz, TA = +25°C, Vs = 5V, Vpd = 5V)
- Input return loss is 8dB (typ, 5.7 to 5.9GHz, TA = +25°C, Vs = 5V, Vpd = 5V)
- Output return loss is 14dB (typ, 5.7 to 5.9GHz, TA = +25°C, Vs = 5V, Vpd = 5V)
- Output power for 1dB compression is 30dBm (typ, Icq= 750mA, 5.7 to 5.9GHz, TA = +25°C)
- Output third order intercept (IP3) is 43dBm (typ, 5.7 to 5.9GHz, TA = +25°C, Vs = 5V, Vpd = 5V)
- Noise figure is 6dB (typ, 5.7 to 5.9GHz, TA = +25°C, Vs = 5V, Vpd = 5V)
- Supply current (Icq) is 0.002 / 750mA (typ, 5.7 to 5.9GHz, TA = +25°C)
- 16 lead QFN-EP package, operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
5.1GHz
Gain
20dB
RF IC Case Style
QFN-EP
Supply Voltage Min
4.75V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Max
5.9GHz
Noise Figure Typ
6dB
No. of Pins
16Pins
Supply Voltage Max
5.25V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability